Datasheets
IR2151PBF by: International Rectifier

Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for IR2151PBF by International Rectifier

Overview of IR2151PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for IR2151PBF

Part # Distributor Description Stock Price Buy
ComSIT USA SELF-OSCILLATING HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8 RoHS: Compliant Europe - 150
RFQ

Part Details for IR2151PBF

IR2151PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IR2151PBF Part Data Attributes:

IR2151PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IR2151PBF International Rectifier Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code DIP
Package Description PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature FOR NEW DESIGNS, USE IR2153 AND IR21531
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.88 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.25 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage1-Max 620 V
Supply Voltage1-Nom 12 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for IR2151PBF

This table gives cross-reference parts and alternative options found for IR2151PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2151PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IR2151 Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8 International Rectifier IR2151PBF vs IR2151
Part Number Description Manufacturer Compare
ADP3418KRZ Dual Bootstrapped, 12 V MOSFET Driver with Output Disable, 98-TUBE onsemi IR2151PBF vs ADP3418KRZ
IR2103S Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 International Rectifier IR2151PBF vs IR2103S
IR2304S Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier IR2151PBF vs IR2304S
EL7272CS Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, Elantec (RETIRED) IR2151PBF vs EL7272CS
HIP6601CB-T HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation IR2151PBF vs HIP6601CB-T
IR2103PBF Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Infineon Technologies AG IR2151PBF vs IR2103PBF
FAN5009MX Half Bridge Based MOSFET Driver, PDSO8, 0.150 INCH, SOIC-8 Fairchild Semiconductor Corporation IR2151PBF vs FAN5009MX
MIC4423CN Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc IR2151PBF vs MIC4423CN
EL7242CS-T7 2A 2 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO8, SO-8 Intersil Corporation IR2151PBF vs EL7242CS-T7
ADP3414JRZ-REEL7 Dual Bootstrapped MOSFET Driver, 1000-REEL onsemi IR2151PBF vs ADP3414JRZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2151PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2151PBF by International Rectifier

  • Please alert me when IR2151PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IR2151PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2151PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IR2151PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2151PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2151PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: