Part Details for MP120D3 by Crydom Inc
Overview of MP120D3 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP120D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4552
|
Newark | Solid State Relay, 3A, 3V-32Vdc, Th, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:140Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:-, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom MP120D3 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$56.0100 | Buy Now |
DISTI #
2266-MP120D3-ND
|
DigiKey | SSR RELAY SPST-NO 3A 12-140V Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
14 In Stock |
|
$42.5300 / $53.7800 | Buy Now |
DISTI #
CC1611-ND
|
DigiKey | SSR RELAY SPST-NO 3A 12-140V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$28.2501 / $32.0200 | Buy Now |
DISTI #
70131362
|
RS | Relay, 0.02 to 3 A (RMS), 12 to 140 V (RMS) @ 47 to 63 Hz, AC | Sensata - Crydom MP120D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$33.6200 | Buy Now |
DISTI #
CRYMP120D3
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 120V AC/3A, 3-32VDC IN, ZERO CROSS | Americas - 0 in Stock |
|
$27.9277 / $33.5133 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 12-140 VAC Operating Voltage Range - Normally Open Output Function - PCB Mounting. RoHS: Compliant |
74 In Stock |
|
$25.9000 / $33.3200 | Buy Now |
DISTI #
65088067
|
Verical | Solid State Relay 32V DC-IN 3A 140V AC-OUT 4-Pin SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 58 |
|
$43.8421 | Buy Now |
DISTI #
000000000000276457
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 120VAC 3A, 3-32VDC, ZC Min Qty: 1 | 11 |
|
$27.2600 / $29.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 12-140 VAC Operating Voltage Range - Normally Open Output Function - PCB Mounting. RoHS: Compliant |
74 In Stock |
|
$25.9000 / $33.3200 | Buy Now |
|
Neutron USA | Relay, 0.02 to 3 A (RMS), 12 to 140 V (RMS) @ 47 to 63 Hz, AC | 50 |
|
$95.4200 | Buy Now |
Part Details for MP120D3
MP120D3 CAD Models
MP120D3 Part Data Attributes
|
MP120D3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MP120D3
Crydom Inc
Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25 mm | |
Overall Length | 44 mm |
Alternate Parts for MP120D3
This table gives cross-reference parts and alternative options found for MP120D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP120D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2W202F | Trigger Output SSR, | Sensata Circuit Breakers | MP120D3 vs D2W202F |
D2W203LF | Trigger Output SSR, | KYOCERA Corporation | MP120D3 vs D2W203LF |
MP120D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | MP120D3 vs MP120D3 |
D2W203F | Trigger Output SSR, | Sensata Circuit Breakers | MP120D3 vs D2W203F |
MP240D3-MS11 | Trigger Output SSR, 1-Channel, 2500V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | MP120D3 vs MP240D3-MS11 |
SG-24A03L | Trigger Output SSR, 1-Channel, 2500V Isolation, 40 X 9 MM, 20 MM HEIGHT, SIP-4 | FUJITSU Component Ltd | MP120D3 vs SG-24A03L |
MP240D3 | Transistor Output SSR, 1-Channel, 4000V Isolation, SIP-4 | Crydom Inc | MP120D3 vs MP240D3 |