Part Details for SAB8259A-P by Siemens
Overview of SAB8259A-P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for SAB8259A-P
SAB8259A-P CAD Models
SAB8259A-P Part Data Attributes:
|
SAB8259A-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB8259A-P
Siemens
Interrupt Controller, 8086; 8088; 80186; 80188; 80286 Compatible, NMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8086; 8088; 80186; 80188; 80286 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for SAB8259A-P
This table gives cross-reference parts and alternative options found for SAB8259A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8259A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | SAB8259A-P vs LP8259A |
D8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | SAB8259A-P vs D8259A |
MC8259A | Interrupt Controller, 8086; 8088; 80186 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | SAB8259A-P vs MC8259A |
5962-8751801XX | Interrupt Controller, IAPX 86 Compatible, NMOS, CDIP28, CERAMIC, DIP-28 | AMD | SAB8259A-P vs 5962-8751801XX |
ID8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | SAB8259A-P vs ID8259A |
5962-8751801XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | SAB8259A-P vs 5962-8751801XA |
P8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Rochester Electronics LLC | SAB8259A-P vs P8259A |
QC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | SAB8259A-P vs QC8259A |
TP8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 | Intel Corporation | SAB8259A-P vs TP8259A |
5962-8751801XX | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | SAB8259A-P vs 5962-8751801XX |