Part Details for AM9519ADM by AMD
Overview of AM9519ADM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9519ADM
AM9519ADM CAD Models
AM9519ADM Part Data Attributes:
|
AM9519ADM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9519ADM
AMD
Interrupt Controller, 8080A Compatible, MOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080A | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for AM9519ADM
This table gives cross-reference parts and alternative options found for AM9519ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9519ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9519ADCB | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | AM9519ADM vs AM9519ADCB |
5962-8759701XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | AM9519ADM vs 5962-8759701XA |
AM9519APC-T | Interrupt Controller, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM9519ADM vs AM9519APC-T |
AM9519APCB | Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 | AMD | AM9519ADM vs AM9519APCB |
AM9519A/BXA | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | AM9519ADM vs AM9519A/BXA |
AM9519ADI | Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | AM9519ADM vs AM9519ADI |
5962-8759701XX | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | AM9519ADM vs 5962-8759701XX |
AM9519ADMB | Interrupt Controller, 8080A Compatible, CMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | AM9519ADM vs AM9519ADMB |
5962-8759701XX | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | AM9519ADM vs 5962-8759701XX |