Part Details for S87C751-1A28-T by YAGEO Corporation
Overview of S87C751-1A28-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S87C751-1A28-T
S87C751-1A28-T CAD Models
S87C751-1A28-T Part Data Attributes:
|
S87C751-1A28-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S87C751-1A28-T
YAGEO Corporation
Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Speed | 12 MHz | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S87C751-1A28-T
This table gives cross-reference parts and alternative options found for S87C751-1A28-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S87C751-1A28-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S87C751-2A28-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, Microcontroller | NXP Semiconductors | S87C751-1A28-T vs S87C751-2A28-T |
S87C751-1A28-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, Microcontroller | NXP Semiconductors | S87C751-1A28-T vs S87C751-1A28-T |
S87C751-1A28 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Microcontroller | NXP Semiconductors | S87C751-1A28-T vs S87C751-1A28 |
S87C751-2A28-T | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC28 | YAGEO Corporation | S87C751-1A28-T vs S87C751-2A28-T |
S87C751-1A28 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC28 | YAGEO Corporation | S87C751-1A28-T vs S87C751-1A28 |