Part Details for P87C748EFA by NXP Semiconductors
Overview of P87C748EFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for P87C748EFA
P87C748EFA CAD Models
P87C748EFA Part Data Attributes:
|
P87C748EFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C748EFA
NXP Semiconductors
IC OTPROM, MICROCONTROLLER, PQCC28, PLASTIC, LCC-28, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P87C748EFA
This table gives cross-reference parts and alternative options found for P87C748EFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C748EFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87C748EFA-T | IC OTPROM, MICROCONTROLLER, PQCC28, PLASTIC, LCC-28, Microcontroller | NXP Semiconductors | P87C748EFA vs P87C748EFA-T |