-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL064LABMFI010-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8190 In Stock |
|
$1.7565 / $2.7400 | Buy Now |
DISTI #
727-S25FL064LABMI010
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 7433 |
|
$1.8300 / $2.6500 | Buy Now |
|
Future Electronics | FL-L Series 64 Mb (8M x 8) 3.6 V 108 MHz SMT SPI Flash Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 986Tray |
|
$1.5400 / $1.7300 | Buy Now |
DISTI #
S25FL064LABMFI010
|
TME | IC: FLASH memory, 64MbFLASH, SPI, 108MHz, 2.7÷3.6V, SO8, serial Min Qty: 1 | 700 |
|
$3.1900 / $4.7400 | Buy Now |
|
Ameya Holding Limited | IC 64M FLASH MEMORY 3V, 108 MHz SDR and 54 MHz DDR, SOIC-8, Industrial | 1555 |
|
RFQ | |
DISTI #
ICPROM10497
|
Rutronik | SPI NOR Flash 64M x8 65nm SOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 1905 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.0100 | Buy Now |
DISTI #
SP005661041
|
EBV Elektronik | NOR Flash 64Mbit 64K X 1bit/32K X 2bit/16K X 4bit SPI 3V 8ns 8-Pin SOIC Tray (Alt: SP005661041) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 11 Weeks, 0 Days | EBV - 5600 |
|
Buy Now | |
|
New Advantage Corporation | IC 64M FLASH MEMORY 3V, 108 MHz SDR and 54 MHz DDR, SOIC-8, Industrial RoHS: Compliant Min Qty: 1 Package Multiple: 280 | 560 |
|
$2.0100 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL064LABMFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFI010
Infineon Technologies AG
Flash, 16MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.28 mm |
This table gives cross-reference parts and alternative options found for S25FL064LABMFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABMFM013 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFI010 vs S25FL064LABMFM013 |
S25FL064LABMFM011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFM011 |
S25FL064LABMFB011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFB011 |
S25FL064LABMFB013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFB013 |
S25FL064LABMFV010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFI010 vs S25FL064LABMFV010 |
S25FL064LABMFN011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFN011 |
S25FL064LABMFN013 | Flash, 16MX4, PDSO8, SOIC-8 | Infineon Technologies AG | S25FL064LABMFI010 vs S25FL064LABMFN013 |
S25FL064LABMFA013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFA013 |
S25FL064LABMFA011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFA011 |
S25FL064LABMFI013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFI010 vs S25FL064LABMFI013 |