Part Details for Q67042-S4184 by Infineon Technologies AG
Overview of Q67042-S4184 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q67042-S4184
Q67042-S4184 CAD Models
Q67042-S4184 Part Data Attributes:
|
Q67042-S4184
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
Q67042-S4184
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.8 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for Q67042-S4184
This table gives cross-reference parts and alternative options found for Q67042-S4184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q67042-S4184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138NE7854 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | Q67042-S4184 vs BSS138NE7854 |
934070157115 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | Q67042-S4184 vs 934070157115 |
934070157135 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | Q67042-S4184 vs 934070157135 |
BSS138NL6327HTSA1 | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | Q67042-S4184 vs BSS138NL6327HTSA1 |
NX138BKWX | NX138BKW - 60 V, N-channel Trench MOSFET@en-us SC-70 3-Pin | Nexperia | Q67042-S4184 vs NX138BKWX |