-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX138BKW - 60 V, N-channel Trench MOSFET@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0992
|
Newark | Mosfet, N-Ch, 60V, 0.21A, Sc-70, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:210Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Nexperia NX138BKWX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 910 |
|
$0.0300 | Buy Now |
DISTI #
87AK5676
|
Newark | Mosfet, N-Ch, 0.21A, Sc-70-3 Rohs Compliant: Yes |Nexperia NX138BKWX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
1727-2738-1-ND
|
DigiKey | MOSFET N-CH 60V 210MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51355 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
NX138BKWX
|
Avnet Americas | NX138BKW/SC-70/REEL 7" Q1/T1 - Tape and Reel (Alt: NX138BKWX) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-NX138BKWX
|
Mouser Electronics | MOSFET NX138BKW/SOT323/SC-70 RoHS: Compliant | 15858 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | N-Channel 60 V 210 mA 266 mW Surface Mount Trench MOSFET- SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0182 / $0.0212 | Buy Now |
|
Future Electronics | N-Channel 60 V 210 mA 266 mW Surface Mount Trench MOSFET- SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0182 / $0.0212 | Buy Now |
|
Rochester Electronics | NX138BKW - 60 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2037000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
NX138BKWX
|
TTI | MOSFET NX138BKW/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0178 / $0.0185 | Buy Now |
DISTI #
NX138BKWX
|
TME | Transistor: N-MOSFET, unipolar, 60V, 135mA, Idm: 855A, SC70,SOT323 Min Qty: 10 | 0 |
|
$0.0333 / $0.0667 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX138BKWX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX138BKWX
Nexperia
NX138BKW - 60 V, N-channel Trench MOSFET@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.21 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |