Part Details for PX240D5R by Crydom Inc
Overview of PX240D5R by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PX240D5R
PX240D5R CAD Models
PX240D5R Part Data Attributes:
|
PX240D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PX240D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 |
Alternate Parts for PX240D5R
This table gives cross-reference parts and alternative options found for PX240D5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX240D5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX240D5 | Trigger Output SSR, | Sensata Circuit Breakers | PX240D5R vs CX240D5 |
CXE240D5 | Trigger Output SSR, | Sensata Circuit Breakers | PX240D5R vs CXE240D5 |
SSRC-240D5R | Trigger Output SSR, 4000V Isolation | TE Connectivity | PX240D5R vs SSRC-240D5R |
EZ240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | PX240D5R vs EZ240D5 |
CX240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | PX240D5R vs CX240D5 |
EZ240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | PX240D5R vs EZ240D5 |