-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 4000V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2244
|
Newark | Ssrc Srs, tht,5A,240V Ac -Dc I/P |Potter&brumfield Te Connectivity SSRC-240D5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $31.8500 | Buy Now |
DISTI #
50R7451
|
Newark | Ssr, Pcb Mount, 280Vac, 15Vdc, 5A, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:12Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRC-240D5R Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 | Buy Now |
DISTI #
PB2757-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
29 In Stock |
|
$26.1034 / $34.8000 | Buy Now |
DISTI #
6-1393030-0
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 5A 280V DC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$20.3314 / $24.4666 | Buy Now |
DISTI #
655-SSRC-240D5R
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 5A 3/15VDC RoHS: Compliant | 61 |
|
$24.3700 / $34.0900 | Buy Now |
DISTI #
72143206
|
RS | Relay, SSRC SRS, THT,5A,240V AC -DC I/P | TE Connectivity SSRC-240D5R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8600 | RFQ |
|
Onlinecomponents.com | Solid State Relay 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP RoHS: Compliant | 0 |
|
$23.3300 / $33.1300 | Buy Now |
DISTI #
6-1393030-0
|
TTI | Solid State Relays - PCB Mount SSRC-240D5R Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$23.6500 / $25.2100 | Buy Now |
DISTI #
6-1393030-0
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 5A 280V DC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$20.3314 / $24.4666 | Buy Now |
DISTI #
TE Connectivity SSRC-240D5R
|
PEI Genesis | Trigger Output SSR 4000V Isol | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSRC-240D5R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRC-240D5R
TE Connectivity
Trigger Output SSR, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 7.6 mm | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for SSRC-240D5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSRC-240D5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXE240D5 | Trigger Output SSR, | Sensata Circuit Breakers | SSRC-240D5R vs CXE240D5 |