Part Details for MMBT3904W_R1_10001 by PanJit Semiconductor
Overview of MMBT3904W_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904W_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBT3904WR110001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA RoHS: Compliant | 0 |
|
$0.0140 / $0.0240 | Order Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE40V IC200mA SOT-323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MMBT3904W_R1_10001
MMBT3904W_R1_10001 CAD Models
MMBT3904W_R1_10001 Part Data Attributes
Alternate Parts for MMBT3904W_R1_10001
This table gives cross-reference parts and alternative options found for MMBT3904W_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904W_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904W_R1_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT3904W_R1_10001 vs MMBT3904W_R1_00001 |
PMST3904-T | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | MMBT3904W_R1_10001 vs PMST3904-T |
MMBT3904WT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBT3904W_R1_10001 vs MMBT3904WT1 |
MMBT3904WT/R13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904W_R1_10001 vs MMBT3904WT/R13 |
MMBT3904WT3 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMBT3904W_R1_10001 vs MMBT3904WT3 |
CMST3904TR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3904W_R1_10001 vs CMST3904TR |
MMBT3904W | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBT3904W_R1_10001 vs MMBT3904W |
UMT3904T107 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | MMBT3904W_R1_10001 vs UMT3904T107 |
PMST3904 | Small Signal Bipolar Transistor | Nexperia | MMBT3904W_R1_10001 vs PMST3904 |
PMST3904/T3 | Small Signal Bipolar Transistor | Nexperia | MMBT3904W_R1_10001 vs PMST3904/T3 |