Part Details for PIC18F2520-E/SP by Microchip Technology Inc
Overview of PIC18F2520-E/SP by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2520-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0592
|
Newark | Mcu, 8Bit, 40Mhz, Spdip-28, Product Range:Pic18 Family Pic18F2Xxx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F2520-E/SP Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 | Buy Now |
DISTI #
PIC18F2520-E/SP-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
96 In Stock |
|
$7.1500 | Buy Now |
DISTI #
PIC18F2520-E/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2520-E/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.3556 | Buy Now |
DISTI #
579-PIC18F2520-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O RoHS: Compliant | 76 |
|
$7.0900 / $7.1500 | Buy Now |
DISTI #
PIC18F2520-E/SP
|
Microchip Technology Inc | 28 pin, 32 KB Enh Flash, 1536 RAM, 25 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
2980 Alternates Available |
|
$5.2800 / $6.3100 | Buy Now |
DISTI #
70454066
|
RS | 32 KB Flash,1536 RAM, 25 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC18F2520-E/SP RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2900 / $8.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC18F - 8-Bit - 25MHz - 25 I/O - 32KB (16K x 16) FLASH Program Memory - 256 x 8 EEPROM - 1.5K x 8 RAM - 4.2 to 5.5V - 28-SPDIP. RoHS: Compliant | 2970 Factory Stock |
|
$6.9200 / $8.1700 | Buy Now |
DISTI #
PIC18F2520-E/SP
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 4.2÷5.5VDC, THT, DIP28, PIC18 Min Qty: 1 | 0 |
|
$8.2000 / $9.7200 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 28SDIP | 2980 |
|
RFQ |
Part Details for PIC18F2520-E/SP
PIC18F2520-E/SP CAD Models
PIC18F2520-E/SP Part Data Attributes:
|
PIC18F2520-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2520-E/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2520-E/SP
This table gives cross-reference parts and alternative options found for PIC18F2520-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2520-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2520-I/SP | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F2520-E/SP vs PIC18F2520-I/SP |
PIC18LF2520-I/SP | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC18F2520-E/SP vs PIC18LF2520-I/SP |