-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6588
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 32 Kb, 1.5 Kb, 28, Qfn Rohs Compliant: Yes |Microchip PIC18F2520-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$6.5400 | Buy Now |
DISTI #
PIC18F2520-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2444 In Stock |
|
$6.2900 | Buy Now |
DISTI #
PIC18F2520-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F2520-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5889 | Buy Now |
DISTI #
579-PIC18F2520-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32kBF 1536RM 25I/O RoHS: Compliant | 2223 |
|
$6.2900 | Buy Now |
DISTI #
PIC18F2520-I/ML
|
Microchip Technology Inc | 28 pin, 32 KB Enh Flash, 1536 RAM, 25 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6300 / $5.5400 | Buy Now |
DISTI #
70047966
|
RS | QFN-28 6x6mm TUBE, 32 KB Flash, 1536 RAM, 25 I/O | Microchip Technology Inc. PIC18F2520-I/ML RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4100 / $7.5500 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 762Tube |
|
$6.6100 / $6.8900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin QFN EP Tube RoHS: Compliant |
427 In Stock |
|
$5.9700 / $7.3800 | Buy Now |
DISTI #
PIC18F2520-I/ML
|
TME | IC: PIC microcontroller, 32kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 0 |
|
$6.3100 / $8.2300 | RFQ |
|
Ameya Holding Limited | PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - QFN-28 | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2520-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2520-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2520-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2520-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2520T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2520-I/ML vs PIC18F2520T-I/ML |
PIC18LF2520T-I/ML | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2520-I/ML vs PIC18LF2520T-I/ML |