Part Details for PCF8576CTT/1 by NXP Semiconductors
Overview of PCF8576CTT/1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for PCF8576CTT/1
PCF8576CTT/1 CAD Models
PCF8576CTT/1 Part Data Attributes:
|
PCF8576CTT/1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576CTT/1
NXP Semiconductors
LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT793-1, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 0.315 MHz |
Alternate Parts for PCF8576CTT/1
This table gives cross-reference parts and alternative options found for PCF8576CTT/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8576CTT/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8576CT/1,112 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCF8576CTT/1 vs PCF8576CT/1,112 |
935278818518 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 | NXP Semiconductors | PCF8576CTT/1 vs 935278818518 |
PCA8576CT/Q900/1Y | PCA8576C - Automotive LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCF8576CTT/1 vs PCA8576CT/Q900/1Y |
935278818512 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 | NXP Semiconductors | PCF8576CTT/1 vs 935278818512 |
PCF8576CT/F1,112 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCF8576CTT/1 vs PCF8576CT/F1,112 |
PCF8576CT/F1 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, VSOP-56 | NXP Semiconductors | PCF8576CTT/1 vs PCF8576CT/F1 |
PCF8576CT/1,118 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCF8576CTT/1 vs PCF8576CT/1,118 |
935278818112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, PLASTIC, SOT190-1, VSOP-56 | NXP Semiconductors | PCF8576CTT/1 vs 935278818112 |
PCF8576CT/S480/1,1 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCF8576CTT/1 vs PCF8576CT/S480/1,1 |
PCF8576CT/S420/1,1 | PCF8576C - Universal LCD driver for low multiplex rates VSOP 56-Pin | NXP Semiconductors | PCF8576CTT/1 vs PCF8576CT/S420/1,1 |