Part Details for P2103ABL by Littelfuse Inc
Overview of P2103ABL by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P2103ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7027
|
Newark | Bulk/Protection Thyristor/Sidactor Sym 3Chp 170V 100A To220A Rohs Rohs Compliant: Yes |Littelfuse P2103ABL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
P2103ABL-ND
|
DigiKey | THYRISTOR 170V 250A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4367 | Buy Now |
DISTI #
576-P2103ABL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 170V 100A RoHS: Compliant | 0 |
|
$2.1400 / $2.3900 | Order Now |
|
Quest Components | 2400 |
|
$2.9679 / $5.9358 | Buy Now | |
DISTI #
P2103ABL
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 170V 100A RoHS: Compliant Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.9900 / $2.3600 | Buy Now |
DISTI #
P2103ABL-LF
|
TME | Thyristor: TSS, Urmax: 170V, TO220A, THT, bulk, 25A, symmetric Min Qty: 1 | 0 |
|
$2.1500 / $3.2300 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 170V TO220-3 | 0 |
|
$3.8298 / $4.2128 | RFQ |
Part Details for P2103ABL
P2103ABL CAD Models
P2103ABL Part Data Attributes:
|
P2103ABL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2103ABL
Littelfuse Inc
Silicon Surge Protector, 240V V(BO) Max, 25A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 240 V | |
Breakover Voltage-Min | 180 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 170 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2103ABL
This table gives cross-reference parts and alternative options found for P2103ABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2103ABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2103ABRP | Silicon Surge Protector, 250V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103ABL vs P2103ABRP |
P2103AB | Silicon Surge Protector, 240V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P2103ABL vs P2103AB |
P2103ABRP | Silicon Surge Protector, 250V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Teccor | P2103ABL vs P2103ABRP |
P2103ABRP | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P2103ABL vs P2103ABRP |
P2103AB | Silicon Surge Protector, 30A, TO-220, 3 PIN | Ohmite Mfg Co | P2103ABL vs P2103AB |
P2103AB | Silicon Surge Protector, 240V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2103ABL vs P2103AB |