P2103ABL vs P2103ABRP feature comparison

P2103ABL Littelfuse Inc

Buy Now Datasheet

P2103ABRP Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code SFM SFM
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 240 V 250 V
Breakover Voltage-Min 180 V
Configuration STAR CONNECTED, 3 ELEMENTS STAR CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max 170 V 170 V
Holding Current-Max 150 mA 150 mA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 25 A 30 A
Number of Elements 3 3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 19 1
Repetitive Peak Reverse Voltage 170 V

Compare P2103ABL with alternatives

Compare P2103ABRP with alternatives