MT9KSF12872PY-1G1XX
vs
M391B2873GB0-CMA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
DIMM
|
|
Package Description |
LEAD FREE, RDIMM-240
|
DIMM, DIMM240,40
|
Pin Count |
240
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
SINGLE BANK PAGE BURST
|
SINGLE BANK PAGE BURST
|
Additional Feature |
WD-MAX
|
AUTO/SELF REFRESH; WD-MAX
|
Clock Frequency-Max (fCLK) |
534.7 MHz
|
933 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
8
|
|
JESD-30 Code |
R-XDMA-N240
|
R-XDMA-N240
|
JESD-609 Code |
e4
|
|
Length |
133.35 mm
|
133.35 mm
|
Memory Density |
9663676416 bit
|
9663676416 bit
|
Memory IC Type |
DDR3 DRAM MODULE
|
DDR DRAM MODULE
|
Memory Width |
72
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
240
|
240
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX72
|
128MX72
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
8192
|
8192
|
Seated Height-Max |
30.5 mm
|
30.15 mm
|
Sequential Burst Length |
8
|
|
Supply Voltage-Max (Vsup) |
1.4175 V
|
1.575 V
|
Supply Voltage-Min (Vsup) |
1.2825 V
|
1.425 V
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
1.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
0.195 ns
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIMM240,40
|
Peak Reflow Temperature (Cel) |
|
260
|
Self Refresh |
|
YES
|
Standby Current-Max |
|
0.09 A
|
Supply Current-Max |
|
1.26 mA
|
Terminal Pitch |
|
1 mm
|
|
|
|
Compare MT9KSF12872PY-1G1XX with alternatives
Compare M391B2873GB0-CMA with alternatives