Datasheets
MT48LC8M16A2B4-6AL:GAIT by: Micron Technology Inc

Synchronous DRAM,

Part Details for MT48LC8M16A2B4-6AL:GAIT by Micron Technology Inc

Overview of MT48LC8M16A2B4-6AL:GAIT by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for MT48LC8M16A2B4-6AL:GAIT

MT48LC8M16A2B4-6AL:GAIT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT48LC8M16A2B4-6AL:GAIT Part Data Attributes:

MT48LC8M16A2B4-6AL:GAIT Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT48LC8M16A2B4-6AL:GAIT Micron Technology Inc Synchronous DRAM,
Part Life Cycle Code Active
Ihs Manufacturer MICRON TECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
JESD-609 Code e1
Memory IC Type SYNCHRONOUS DRAM
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MT48LC8M16A2B4-6AL:GAIT

This table gives cross-reference parts and alternative options found for MT48LC8M16A2B4-6AL:GAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16A2B4-6AL:GAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT48LC8M16A2B4-6AAAT Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAAT
MT48LC8M16A2B4-6AAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, PLASTIC, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAT:L
MT48LC8M16A2B4-6A:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, PLASTIC, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6A:L
MT48LC8M16A2B4-6A Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6A
MT48LC8M16A2B4-6AAAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAAT:L
MT48LC8M16A2B4-6AAIT:G Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAIT:G
MT48LC8M16A2B4-6ALAT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6ALAT:G
MT48LC8M16A2B4-6AL:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AL:G
MT48LC8M16A2B4-6AIT Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AIT
MT48LC8M16A2B4-6AAIT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAIT:L
Part Number Description Manufacturer Compare
MT48LC8M16A2B4-6AAIT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAIT:L
MT48LC8M16A2B4-6ALAT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6ALAT:G
IS42S16800F-6BLI Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 Integrated Silicon Solution Inc MT48LC8M16A2B4-6AL:GAIT vs IS42S16800F-6BLI
MT48LC8M16A2B4-6AAT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAT:G
MT48LC8M16A2B4-6AL:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AL:G
MT48LC8M16A2B4-6AIT Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AIT
MT48LC8M16A2B4-6AAT:L Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, PLASTIC, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAT:L
MT48LC8M16A2B4-6AAIT:G Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAIT:G
MT48LC8M16A2B4-6A Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6A
MT48LC8M16A2B4-6AAAT Synchronous DRAM, Micron Technology Inc MT48LC8M16A2B4-6AL:GAIT vs MT48LC8M16A2B4-6AAAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC8M16A2B4-6AL:GAIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC8M16A2B4-6AL:GAIT by Micron Technology Inc

  • Please alert me when MT48LC8M16A2B4-6AL:GAIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT48LC8M16A2B4-6AL:GAIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC8M16A2B4-6AL:GAIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT48LC8M16A2B4-6AL:GAIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC8M16A2B4-6AL:GAIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC8M16A2B4-6AL:GAIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: