Part Details for MT48LC8M16A2B4-6A by Micron Technology Inc
Overview of MT48LC8M16A2B4-6A by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MT48LC8M16A2B4-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT48LC8M16A2B4-6A
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA - Trays (Alt: MT48LC8M16A2B4-6A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.6340 / $7.5970 | Buy Now |
DISTI #
MT48LC8M16A2B4-6A
|
Avnet Americas | DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA T/R - Tape and Reel (Alt: MT48LC8M16A2B4-6A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.6340 / $7.5970 | Buy Now |
DISTI #
MT48LC8M16A2B4-6A
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA - Trays (Alt: MT48LC8M16A2B4-6A) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.6340 / $7.5970 | Buy Now |
DISTI #
MT48LC8M16A2B4-6A
|
Avnet Americas | DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA T/R - Tape and Reel (Alt: MT48LC8M16A2B4-6A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.6340 / $7.5970 | Buy Now |
Part Details for MT48LC8M16A2B4-6A
MT48LC8M16A2B4-6A CAD Models
MT48LC8M16A2B4-6A Part Data Attributes:
|
MT48LC8M16A2B4-6A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC8M16A2B4-6A
Micron Technology Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e1 | |
Memory IC Type | SYNCHRONOUS DRAM | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT48LC8M16A2B4-6A
This table gives cross-reference parts and alternative options found for MT48LC8M16A2B4-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16A2B4-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC8M16A2B4-6AAAT | Synchronous DRAM, | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AAAT |
MT48LC8M16A2B4-6AAT:L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, PLASTIC, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AAT:L |
MT48LC8M16A2B4-6A:L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, PLASTIC, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6A:L |
MT48LC8M16A2B4-6AAAT:L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AAAT:L |
MT48LC8M16A2B4-6AAIT:G | Synchronous DRAM, | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AAIT:G |
MT48LC8M16A2B4-6ALAT:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6ALAT:G |
MT48LC8M16A2B4-6AL:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AL:G |
MT48LC8M16A2B4-6AL:GAIT | Synchronous DRAM, | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AL:GAIT |
MT48LC8M16A2B4-6AIT | Synchronous DRAM, | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AIT |
MT48LC8M16A2B4-6AAIT:L | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, VFBGA-54 | Micron Technology Inc | MT48LC8M16A2B4-6A vs MT48LC8M16A2B4-6AAIT:L |