Part Details for MSMBJ30AE3 by Microchip Technology Inc
Overview of MSMBJ30AE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ30AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4585
|
Newark | Tvs 30V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ30AE3 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8090-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMBJ Min Qty: 900 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
MSMBJ30AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ30AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
494-MSMBJ30AE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 30V 5% 600W uni RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
MSMBJ30AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2156 Alternates Available |
|
$0.8900 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 1 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | 2156 Factory Stock |
|
$1.0400 / $1.5200 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 30VWM 48.4VC DO214AA | 225 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 328 Package Multiple: 1 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
MSMBJ30AE3
|
Avnet Silica | Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA (Alt: MSMBJ30AE3) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MSMBJ30AE3
MSMBJ30AE3 CAD Models
MSMBJ30AE3 Part Data Attributes:
|
MSMBJ30AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ30AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ30AE3
This table gives cross-reference parts and alternative options found for MSMBJ30AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ30AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ30AE3 vs MXSMBJ30A |
SMBJ30A-T | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | MSMBJ30AE3 vs SMBJ30A-T |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | MSMBJ30AE3 vs SMBJ30A |
SMBJ30AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ30AE3 vs SMBJ30AHE3_A/H |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MSMBJ30AE3 vs SMBJ30A |
MXSMBJ30AE3 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ30AE3 vs MXSMBJ30AE3 |
SMBJ30A-E3/52 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ30AE3 vs SMBJ30A-E3/52 |
SMBJ30AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ30AE3 vs SMBJ30AHM3_A/H |
MASMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ30AE3 vs MASMBJ30A |
SMBJ30AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ30AE3 vs SMBJ30AHM3_A/I |