Datasheets
SMBJ30AHM3_A/H by:

Trans Voltage Suppressor Diode,

Part Details for SMBJ30AHM3_A/H by Vishay Intertechnologies

Overview of SMBJ30AHM3_A/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ30AHM3_A/H

Part # Distributor Description Stock Price Buy
DISTI # 82AH9092
Newark Tvs Diode, Unidir, 30V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay SMBJ30AHM3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 19010
  • 1 $0.6590
  • 10 $0.5950
  • 25 $0.5460
  • 50 $0.4870
  • 100 $0.4370
  • 250 $0.3800
$0.3800 / $0.6590 Buy Now

Part Details for SMBJ30AHM3_A/H

SMBJ30AHM3_A/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ30AHM3_A/H Part Data Attributes:

SMBJ30AHM3_A/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ30AHM3_A/H Vishay Intertechnologies Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-02-07
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Breakdown Voltage-Nom 35.05 V
Clamping Voltage-Max 48.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 1 µA
Reverse Test Voltage 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ30AHM3_A/H

This table gives cross-reference parts and alternative options found for SMBJ30AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ30AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ30AHM3_A/H vs MXSMBJ30A
SMBJ30A-T Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ30AHM3_A/H vs SMBJ30A-T
SMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ30AHM3_A/H vs SMBJ30A
SMBJ30AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ30AHM3_A/H vs SMBJ30AHE3_A/H
SMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components SMBJ30AHM3_A/H vs SMBJ30A
MXSMBJ30AE3 Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ30AHM3_A/H vs MXSMBJ30AE3
SMBJ30A-E3/52 Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ30AHM3_A/H vs SMBJ30A-E3/52
MASMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ30AHM3_A/H vs MASMBJ30A
SMBJ30AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ30AHM3_A/H vs SMBJ30AHM3_A/I
SMBJ30AE3/TR13 Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ30AHM3_A/H vs SMBJ30AE3/TR13
Part Number Description Manufacturer Compare
SMBJ30A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ30AHM3_A/H vs SMBJ30A-M3/52
SMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation SMBJ30AHM3_A/H vs SMBJ30A
SMBJ30A TRANSIL STMicroelectronics SMBJ30AHM3_A/H vs SMBJ30A
SMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ30AHM3_A/H vs SMBJ30A
SMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ30AHM3_A/H vs SMBJ30A
MXSMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ30AHM3_A/H vs MXSMBJ30A
SMBJ30AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ30AHM3_A/H vs SMBJ30AHM3/H
SMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ30AHM3_A/H vs SMBJ30A
SMBJ30A-T Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Rectron Semiconductor SMBJ30AHM3_A/H vs SMBJ30A-T
MASMBJ30A Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ30AHM3_A/H vs MASMBJ30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ30AHM3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ30AHM3_A/H by Vishay Intertechnologies

  • Please alert me when SMBJ30AHM3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ30AHM3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ30AHM3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ30AHM3_A/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ30AHM3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ30AHM3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: