Part Details for MSMBJ30A/TR by Microchip Technology Inc
Overview of MSMBJ30A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ30A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4584
|
Newark | Tvs 30V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ30A/TR Min Qty: 544 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
MSMBJ30A/TRMS-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMBJ Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
494-MSMBJ30A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 30V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
MSMBJ30A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $1.8400 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 271 Package Multiple: 1 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
MSMBJ30A/TR
|
Avnet Silica | Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA (Alt: MSMBJ30A/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMBJ30A/TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 30V 600W 2-Pin DO-214AA (Alt: MSMBJ30A/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.2600 / $1.8400 | Buy Now |
Part Details for MSMBJ30A/TR
MSMBJ30A/TR CAD Models
MSMBJ30A/TR Part Data Attributes:
|
MSMBJ30A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ30A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ30A/TR
This table gives cross-reference parts and alternative options found for MSMBJ30A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ30A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ30A/TR vs MXSMBJ30A |
SMBJ30A-T | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | MSMBJ30A/TR vs SMBJ30A-T |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | MSMBJ30A/TR vs SMBJ30A |
SMBJ30AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ30A/TR vs SMBJ30AHE3_A/H |
SMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MSMBJ30A/TR vs SMBJ30A |
MXSMBJ30AE3 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ30A/TR vs MXSMBJ30AE3 |
SMBJ30A-E3/52 | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ30A/TR vs SMBJ30A-E3/52 |
SMBJ30AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ30A/TR vs SMBJ30AHM3_A/H |
MASMBJ30A | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ30A/TR vs MASMBJ30A |
SMBJ30AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ30A/TR vs SMBJ30AHM3_A/I |