Part Details for MSASU32MAB7106KPNA01 by TAIYO YUDEN
Overview of MSASU32MAB7106KPNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASU32MAB7106KPNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU32MAB7106KPNA01CT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$0.1536 / $0.6900 | Buy Now |
DISTI #
MSASU32MAB7106KPNA
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MSASU32MAB7106KPNA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1708 / $0.1989 | Buy Now |
DISTI #
963-MSASU32MAB7106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % RoHS: Compliant | 2250 |
|
$0.1530 / $0.6900 | Buy Now |
DISTI #
V36:1790_17618119
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2309 | Americas - 8000 |
|
$0.1398 / $0.1634 | Buy Now |
|
Future Electronics | CAP,MLCC,1210,50V,X7R,10UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.1540 / $0.1690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1686 / $0.2023 | Buy Now |
DISTI #
MSASU32MAB7106KPNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1900 | Buy Now |
DISTI #
MSASU32MAB7106KPNA
|
Avnet Americas | CAP ,MLCC ,1210,50V ,X7R,10UF 10% ,T&R - Tape and Reel (Alt: MSASU32MAB7106KPNA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1708 / $0.1989 | Buy Now |
DISTI #
MSASU32MAB7106KPNA01
|
Avnet Abacus | CAP ,MLCC ,1210,50V ,X7R,10UF 10% ,T&R (Alt: MSASU32MAB7106KPNA01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 50V 10uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 990 |
|
$0.0857 / $0.1508 | Buy Now |
Part Details for MSASU32MAB7106KPNA01
MSASU32MAB7106KPNA01 CAD Models
MSASU32MAB7106KPNA01 Part Data Attributes:
|
MSASU32MAB7106KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU32MAB7106KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASU32MAB7106KPNA01
This table gives cross-reference parts and alternative options found for MSASU32MAB7106KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU32MAB7106KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MBASU32MAB7106KPNA01 |
MMASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MMASU32MAB7106KPNA01 |
CC1210KFX7R9BB106 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | YAGEO Corporation | MSASU32MAB7106KPNA01 vs CC1210KFX7R9BB106 |
MMJCU32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MMJCU32MLB7106KPPDT8 |
MMASU32MAB7106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MMASU32MAB7106KPNA18 |
MCASU32MAB7106KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MCASU32MAB7106KPNA1J |
FTC1210X7R500-106KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | VENKEL LTD | MSASU32MAB7106KPNA01 vs FTC1210X7R500-106KNE |
CS3225X7R106K500NRL | Ceramic Capacitor, Ceramic, | Samwha Electronics | MSASU32MAB7106KPNA01 vs CS3225X7R106K500NRL |
MCASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MCASU32MAB7106KPNA01 |
MBJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASU32MAB7106KPNA01 vs MBJCU32MLB7106KPPDT1 |