Part Details for MMASU32MAB7106KPNA18 by TAIYO YUDEN
Overview of MMASU32MAB7106KPNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU32MAB7106KPNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU32MAB7106KPNA18TR-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 | Buy Now |
DISTI #
MMASU32MAB7106KPNA
|
Avnet Americas | CAP, MLCC, 1210/3225, 50V, X7R, 10 UF 10 %, T&R - Tape and Reel (Alt: MMASU32MAB7106KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2944 / $0.3427 | Buy Now |
DISTI #
963-MMASU32MAB7106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.2840 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2862 / $0.3486 | Buy Now |
Part Details for MMASU32MAB7106KPNA18
MMASU32MAB7106KPNA18 CAD Models
MMASU32MAB7106KPNA18 Part Data Attributes
|
MMASU32MAB7106KPNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU32MAB7106KPNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MMASU32MAB7106KPNA18
This table gives cross-reference parts and alternative options found for MMASU32MAB7106KPNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU32MAB7106KPNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MMJCU32MLB7106KPPDT1 |
FS32X106K500EGG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Prosperity Dielectrics Co Ltd | MMASU32MAB7106KPNA18 vs FS32X106K500EGG |
MCJCU32MLB7106KPPDTJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MCJCU32MLB7106KPPDTJ |
UMK325AB7106KM8P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs UMK325AB7106KM8P |
MBASU32MAB7106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MBASU32MAB7106KPNA18 |
MBJCU32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MBJCU32MLB7106KPPDT8 |
MCASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MCASU32MAB7106KPNA01 |
MBASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MBASU32MAB7106KPNA01 |
MBJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MMASU32MAB7106KPNA18 vs MBJCU32MLB7106KPPDT1 |