Part Details for MPX240D5 by Crydom Inc
Overview of MPX240D5 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MPX240D5
MPX240D5 CAD Models
MPX240D5 Part Data Attributes:
|
MPX240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MPX240D5
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MPX240D5
This table gives cross-reference parts and alternative options found for MPX240D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX240D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX240D5 | Trigger Output SSR, | Sensata Circuit Breakers | MPX240D5 vs CX240D5 |
CXE240D5 | Trigger Output SSR, | Sensata Circuit Breakers | MPX240D5 vs CXE240D5 |
SSRC-240D5R | Trigger Output SSR, 4000V Isolation | TE Connectivity | MPX240D5 vs SSRC-240D5R |
EZ240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | MPX240D5 vs EZ240D5 |
CX240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4 | Crydom Inc | MPX240D5 vs CX240D5 |
EZ240D5 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | MPX240D5 vs EZ240D5 |