Datasheets
MMBD914TST/R13 by: PanJit Semiconductor

Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MMBD914TST/R13 by PanJit Semiconductor

Overview of MMBD914TST/R13 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Part Details for MMBD914TST/R13

MMBD914TST/R13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBD914TST/R13 Part Data Attributes

MMBD914TST/R13 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMBD914TST/R13 PanJit Semiconductor Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MMBD914TST/R13

This table gives cross-reference parts and alternative options found for MMBD914TST/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914TST/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBD914TST/R7 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBD914TST/R13 vs MMBD914TST/R7
MMBD914TS Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBD914TST/R13 vs MMBD914TS
Part Number Description Manufacturer Compare
1N4148L-CA2-R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 Unisonic Technologies Co Ltd MMBD914TST/R13 vs 1N4148L-CA2-R
MMBD914TST/R7 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBD914TST/R13 vs MMBD914TST/R7
1N4148G-CA2-R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 Unisonic Technologies Co Ltd MMBD914TST/R13 vs 1N4148G-CA2-R
MMBD914TS Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBD914TST/R13 vs MMBD914TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD914TST/R13 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD914TST/R13 by PanJit Semiconductor

  • Please alert me when MMBD914TST/R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBD914TST/R13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD914TST/R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBD914TST/R13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD914TST/R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD914TST/R13 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: