Part Details for 1N4148G-CA2-R by Unisonic Technologies Co Ltd
Overview of 1N4148G-CA2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148G-CA2-R
1N4148G-CA2-R CAD Models
1N4148G-CA2-R Part Data Attributes
|
1N4148G-CA2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148G-CA2-R
Unisonic Technologies Co Ltd
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148G-CA2-R
This table gives cross-reference parts and alternative options found for 1N4148G-CA2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148G-CA2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148L-CA2-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | Unisonic Technologies Co Ltd | 1N4148G-CA2-R vs 1N4148L-CA2-R |
MMBD914TST/R7 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148G-CA2-R vs MMBD914TST/R7 |
MMBD914TS | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148G-CA2-R vs MMBD914TS |
MMBD914TST/R13 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148G-CA2-R vs MMBD914TST/R13 |