Part Details for MMBD101LT1 by onsemi
Overview of MMBD101LT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for MMBD101LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 5674 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2700 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Mixer Diode, 7db Noise Figure, 1ghz F(test), Sot-23 | 13776 |
|
$0.0286 / $0.0880 | Buy Now |
|
Quest Components | Mixer Diode, 7db Noise Figure, 1ghz F(test), Sot-23 | 4800 |
|
$0.0399 / $0.1330 | Buy Now |
|
Quest Components | Mixer Diode, 7db Noise Figure, 1ghz F(test), Sot-23 | 2160 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Mixer Diode, 7db Noise Figure, 1ghz F(test), Sot-23 | 4403 |
|
$0.0660 / $0.2200 | Buy Now |
|
Quest Components | Mixer Diode, 7db Noise Figure, 1ghz F(test), Sot-23 | 2400 |
|
$0.0660 / $0.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3080 |
|
RFQ |
Part Details for MMBD101LT1
MMBD101LT1 CAD Models
MMBD101LT1 Part Data Attributes:
|
MMBD101LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD101LT1
onsemi
7.0 V Low Noise Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD101LT1
This table gives cross-reference parts and alternative options found for MMBD101LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD101LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824-TR1 | SILICON, MIXER DIODE | Avago Technologies | MMBD101LT1 vs HSMS-2824-TR1 |
BAT68E6433 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Infineon Technologies AG | MMBD101LT1 vs BAT68E6433 |
SMS7630-005 | Mixer Diode, Zero Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MMBD101LT1 vs SMS7630-005 |
HSMS-2825-TR2 | SILICON, MIXER DIODE | Avago Technologies | MMBD101LT1 vs HSMS-2825-TR2 |
PMBD353,235 | PMBD353 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MMBD101LT1 vs PMBD353,235 |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | MMBD101LT1 vs HSMS-2812T30G |
HSM276STR | SILICON, MIXER DIODE | Renesas Electronics Corporation | MMBD101LT1 vs HSM276STR |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | MMBD101LT1 vs HSMS-2825-BLK |
HSM276SRTL | SILICON, MIXER DIODE | Renesas Electronics Corporation | MMBD101LT1 vs HSM276SRTL |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | MMBD101LT1 vs HSMS-8202L32G |