Part Details for MLASE168SB7105KTNA01 by TAIYO YUDEN
Overview of MLASE168SB7105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE168SB7105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE168SB7105KTNA01TR-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
MLASE168SB7105KTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X7R,1UF 10% ,T&R - Tape and Reel (Alt: MLASE168SB7105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0112 | Buy Now |
DISTI #
963-MLASE168SB7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0084 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0094 / $0.0140 | Buy Now |
DISTI #
MLASE168SB7105KTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X7R,1UF 10% ,T&R - Tape and Reel (Alt: MLASE168SB7105KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0112 | Buy Now |
Part Details for MLASE168SB7105KTNA01
MLASE168SB7105KTNA01 CAD Models
MLASE168SB7105KTNA01 Part Data Attributes:
|
MLASE168SB7105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE168SB7105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MLASE168SB7105KTNA01
This table gives cross-reference parts and alternative options found for MLASE168SB7105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE168SB7105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105K160NT | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | MLASE168SB7105KTNA01 vs 0603B105K160NT |
0603B105K160N | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | MLASE168SB7105KTNA01 vs 0603B105K160N |
AC0603KRX7R7BB105 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MLASE168SB7105KTNA01 vs AC0603KRX7R7BB105 |
MSASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168SB7105KTNA01 vs MSASE168SB7105KTNA01 |
MCASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168SB7105KTNA01 vs MCASE168SB7105KTNA01 |
MCASE168SB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168SB7105KTNA01 vs MCASE168SB7105KTNA1J |
MAASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168SB7105KTNA01 vs MAASE168SB7105KTNA01 |
MMASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168SB7105KTNA01 vs MMASE168SB7105KTNA01 |
CS1608X7R105K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | MLASE168SB7105KTNA01 vs CS1608X7R105K160NRB |
MBASE168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168SB7105KTNA01 vs MBASE168SB7105KTNA18 |