Part Details for AC0603KRX7R7BB105 by YAGEO Corporation
Overview of AC0603KRX7R7BB105 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R7BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1539
|
Newark | Cap, 1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R7BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7100 |
|
$0.0930 / $0.1540 | Buy Now |
DISTI #
50AJ0686
|
Newark | Cap, Aec-Q200, 1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R7BB105 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.0680 | Buy Now |
DISTI #
13-AC0603KRX7R7BB105CT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38023 In Stock |
|
$0.0488 / $0.3200 | Buy Now |
DISTI #
AC0603KRX7R7BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R7BB105) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0426 / $0.0478 | Buy Now |
DISTI #
603-AC0603X7R7BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10% AEC-Q200 HI CV RoHS: Compliant | 10625 |
|
$0.0480 / $0.3200 | Buy Now |
|
Future Electronics | 0603 16V X7R 1uF 10% automotive grade multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0540 / $0.0601 | Buy Now |
DISTI #
AC0603KRX7R7BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] (Alt: AC0603KRX7R7BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0603KRX7R7BB105
AC0603KRX7R7BB105 CAD Models
AC0603KRX7R7BB105 Part Data Attributes:
|
AC0603KRX7R7BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R7BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R7BB105
This table gives cross-reference parts and alternative options found for AC0603KRX7R7BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R7BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R71C105KA49D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603KRX7R7BB105 vs GCM188R71C105KA49D |
0603B105K160NT | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB105 vs 0603B105K160NT |
EMK107B7105KA8T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R7BB105 vs EMK107B7105KA8T |
MAASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R7BB105 vs MAASE168SB7105KTNA01 |
CS1608X7R105K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | AC0603KRX7R7BB105 vs CS1608X7R105K160NRB |
MCASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R7BB105 vs MCASE168SB7105KTNA01 |
MLASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R7BB105 vs MLASE168SB7105KTNA01 |
MBASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R7BB105 vs MBASE168SB7105KTNA01 |
MMASE168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R7BB105 vs MMASE168SB7105KTNA18 |