Part Details for MJD50T4G by onsemi
Overview of MJD50T4G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD50T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2638
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 400 V, 10 Mhz, 15 W, 1 A, 30 Rohs Compliant: Yes |Onsemi MJD50T4G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.2680 / $0.2960 | Buy Now |
DISTI #
90W4491
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 400 V, 10 Mhz, 15 W, 1 A, 30 Rohs Compliant: Yes |Onsemi MJD50T4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9214 |
|
$0.3770 / $0.6280 | Buy Now |
DISTI #
38AH0838
|
Newark | Bip Dpak Npn 1A 400V Tr Rohs Compliant: Yes |Onsemi MJD50T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2130 / $0.2550 | Buy Now |
DISTI #
06R3469
|
Newark | Bipolar Transistor, Npn, 400V D-Pak, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:1A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD50T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2970 | Buy Now |
DISTI #
71J5858
|
Newark | Bipolar Transistor, Npn, 400V D-Pak, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:1A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MJD50T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
MJD50T4GOSCT-ND
|
DigiKey | TRANS NPN 400V 1A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38945 In Stock |
|
$0.2147 / $0.6500 | Buy Now |
DISTI #
MJD50T4G
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD50T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2130 / $0.2543 | Buy Now |
DISTI #
863-MJD50T4G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 400V 15W NPN RoHS: Compliant | 0 |
|
$0.2460 / $0.6400 | Order Now |
|
Future Electronics | MJD Series 400 V 1 A NPN Surface Mount Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | MJD Series 400 V 1 A NPN Surface Mount Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
Part Details for MJD50T4G
MJD50T4G CAD Models
MJD50T4G Part Data Attributes
|
MJD50T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD50T4G
onsemi
1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for MJD50T4G
This table gives cross-reference parts and alternative options found for MJD50T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD50T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD50 | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD50T4G vs MJD50 |
KSH50 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD50T4G vs KSH50 |
MJD50T4 | 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD50T4G vs MJD50T4 |
MJD50G | 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD50T4G vs MJD50G |
MJD50 | 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD50T4G vs MJD50 |