-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5601
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 400 V, 10 Mhz, 1.56 W, 1 A, 10 Rohs Compliant: Yes |Onsemi MJD50G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1010 |
|
$0.3210 / $0.6140 | Buy Now |
DISTI #
MJD50GOS-ND
|
DigiKey | TRANS NPN 400V 1A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1407 In Stock |
|
$0.3091 / $0.9300 | Buy Now |
DISTI #
MJD50G
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD50G) RoHS: Compliant Min Qty: 2400 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3035 / $0.3623 | Buy Now |
DISTI #
863-MJD50G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 400V 15W NPN RoHS: Compliant | 4239 |
|
$0.3090 / $0.8200 | Buy Now |
DISTI #
70100135
|
RS | Transistor, Bipolar, Si, NPN, High Voltage, Power, VCEO 400VDC, IC 1A, PD 15W, DPAK | ON Semiconductor MJD50G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4680 / $0.5500 | RFQ |
|
Future Electronics | MJD Series 400 V 1 A NPN Surface Mount Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 75 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
79014828
|
Verical | Trans GP BJT NPN 400V 1A 1560mW 3-Pin(2+Tab) DPAK Tube Min Qty: 75 Package Multiple: 75 Date Code: 2411 | Americas - 1950 |
|
$0.3018 / $0.3381 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 75 | 750 |
|
$0.4812 / $0.5104 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE POWER TRANSISTOR Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin RoHS: Compliant | Europe - 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD50G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD50G
onsemi
1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
This table gives cross-reference parts and alternative options found for MJD50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD50 | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD50G vs MJD50 |
KSH50 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD50G vs KSH50 |
MJD50T4 | 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD50G vs MJD50T4 |
MJD50T4G | 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD50G vs MJD50T4G |
MJD50 | 1.0 A, 400 V High Voltage NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD50G vs MJD50 |