Part Details for MIC428BJ by Micrel Inc
Overview of MIC428BJ by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC428BJ
MIC428BJ CAD Models
MIC428BJ Part Data Attributes:
|
MIC428BJ
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC428BJ
Micrel Inc
Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, CDIP8, CERDIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.7155 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE AND INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
Alternate Parts for MIC428BJ
This table gives cross-reference parts and alternative options found for MIC428BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC428BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3418KRZ | Dual Bootstrapped, 12 V MOSFET Driver with Output Disable, 98-TUBE | onsemi | MIC428BJ vs ADP3418KRZ |
IR2103S | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 | International Rectifier | MIC428BJ vs IR2103S |
IR2304S | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | MIC428BJ vs IR2304S |
EL7272CS | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO8, | Elantec (RETIRED) | MIC428BJ vs EL7272CS |
HIP6601CB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | MIC428BJ vs HIP6601CB-T |
IR2103PBF | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | MIC428BJ vs IR2103PBF |
FAN5009MX | Half Bridge Based MOSFET Driver, PDSO8, 0.150 INCH, SOIC-8 | Fairchild Semiconductor Corporation | MIC428BJ vs FAN5009MX |
IR2151PBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | MIC428BJ vs IR2151PBF |
MIC4423CN | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC428BJ vs MIC4423CN |
EL7242CS-T7 | 2A 2 CHANNEL, AND GATE BASED MOSFET DRIVER, PDSO8, SO-8 | Intersil Corporation | MIC428BJ vs EL7242CS-T7 |