Part Details for MIC2954-07YM by Microchip Technology Inc
Overview of MIC2954-07YM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2954-07YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0711
|
Newark | Improved Lp2954 Low Drop-Out Regulator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2954-07YM Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
576-1155-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
124 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC2954-07YM
|
Avnet Americas | IMPROVED LP2954 LOW DROP-OUT REGULATOR - Rail/Tube (Alt: MIC2954-07YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC2954-07YM
|
Mouser Electronics | LDO Voltage Regulators Improved LP2954 Low Drop-out Regulator RoHS: Compliant | 1732 |
|
$1.4700 / $2.1100 | Buy Now |
DISTI #
MIC2954-07YM
|
Microchip Technology Inc | Improved LP2954 Low Drop-out Regulator, Projected EOL: 2034-08-24 RoHS: Compliant pbFree: Yes |
1935 Alternates Available |
|
$1.3200 / $2.2700 | Buy Now |
|
Future Electronics | MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4Tube |
|
$1.6100 / $1.8400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 29V5V 0.25A Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1235 In Stock 12540 Factory Stock |
|
$1.0400 / $1.2600 | Buy Now |
DISTI #
MIC2954-07YM
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.24÷29V, 0.25A Min Qty: 1 | 377 |
|
$1.3600 / $2.1700 | Buy Now |
|
Ameya Holding Limited | MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8 | 389 |
|
RFQ | |
|
NAC | Improved LP2954 Low Drop-out Regulator - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 2090 |
|
$1.0900 / $1.3400 | Buy Now |
Part Details for MIC2954-07YM
MIC2954-07YM CAD Models
MIC2954-07YM Part Data Attributes:
|
MIC2954-07YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2954-07YM
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.2% | |
Line Regulation-Max (%/V) | 0.2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2954-07YM
This table gives cross-reference parts and alternative options found for MIC2954-07YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2954-07YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2954-08YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2954-07YM vs MIC2954-08YM |
MIC2954-07YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2954-07YM vs MIC2954-07YM-TR |
MIC2954-08YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2954-07YM vs MIC2954-08YM-TR |