Part Details for MIC2954-07YM-TR by Microchip Technology Inc
Overview of MIC2954-07YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MIC2954-07YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0712
|
Newark | Improved Lp2954 Low Drop-Out Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2954-07YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
MIC2954-07YM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3811 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MIC2954-07YM-TR
|
Avnet Americas | IMPROVED LP2954 LOW DROP-OUT REGULATOR - Tape and Reel (Alt: MIC2954-07YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
998-MIC2954-07YMTR
|
Mouser Electronics | LDO Voltage Regulators Improved LP2954 Low Drop-out Regulator RoHS: Compliant | 2963 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
MIC2954-07YM-TR
|
Microchip Technology Inc | Improved LP2954 Low Drop-out Regulator, Projected EOL: 2034-08-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3200 / $2.2700 | Buy Now |
|
Future Electronics | MIC2954 Series 5 V Fixed Output 250 mA SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 29V5V 0.25A Automotive 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$1.0400 / $1.2400 | Buy Now |
|
NAC | Improved LP2954 Low Drop-out Regulator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
MIC2954-07YM-TR
|
Avnet Silica | IMPROVED LP2954 LOW DROP-OUT REGULATOR (Alt: MIC2954-07YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2954-07YM-TR
|
EBV Elektronik | IMPROVED LP2954 LOW DROP-OUT REGULATOR (Alt: MIC2954-07YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
Part Details for MIC2954-07YM-TR
MIC2954-07YM-TR CAD Models
MIC2954-07YM-TR Part Data Attributes:
|
MIC2954-07YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2954-07YM-TR
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.375 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.2% | |
Line Regulation-Max (%/V) | 0.2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2954-07YM-TR
This table gives cross-reference parts and alternative options found for MIC2954-07YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2954-07YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2954-08YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2954-07YM-TR vs MIC2954-08YM |
MIC2954-08YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2954-07YM-TR vs MIC2954-08YM-TR |
MIC2954-07YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC2954-07YM-TR vs MIC2954-07YM |