Part Details for MIC29151-3.3WU-TR by Microchip Technology Inc
Overview of MIC29151-3.3WU-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29151-3.3WU-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0566
|
Newark | 1.5A Ldo Fixed Voltage + Flag + Shutdown 5 Ddpak T/R Rohs Compliant: Yes |Microchip MIC29151-3.3WU-TR Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 | Buy Now |
DISTI #
MIC29151-3.3WU-CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A TO263-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3881 In Stock |
|
$3.7700 / $4.9600 | Buy Now |
DISTI #
MIC29151-3.3WU-TR
|
Avnet Americas | 1.5A LDO FIXED VOLTAGE + FLAG + SHUTDOWN - Tape and Reel (Alt: MIC29151-3.3WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7700 / $4.9600 | Buy Now |
DISTI #
998-MIC29151-3.3WUTR
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO Fixed Voltage + Flag + Shutdown RoHS: Compliant | 561 |
|
$3.2100 / $3.5500 | Buy Now |
DISTI #
MIC29151-3.3WU-TR
|
Microchip Technology Inc | 1.5A LDO Fixed Voltage + Flag + Shutdown, Projected EOL: 2034-04-25 RoHS: Compliant pbFree: Yes |
4899 Alternates Available |
|
$2.9000 / $4.9600 | Buy Now |
|
Future Electronics | MIC29151 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 In Stock 4500 Factory Stock |
|
$3.5700 / $3.7000 | Buy Now |
|
Ameya Holding Limited | MIC29151 Series 3.3 V Fixed Output 1.5 A SMT LDO Voltage Regulator - TO-263-5 | 4899 |
|
RFQ | |
|
NAC | 1.5A LDO Fixed Voltage + Flag + Shutdown - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 3750 |
|
$2.3600 / $2.9100 | Buy Now |
DISTI #
MIC29151-3.3WU-TR
|
EBV Elektronik | (Alt: MIC29151-3.3WU-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC29151-3.3WU-TR
MIC29151-3.3WU-TR CAD Models
MIC29151-3.3WU-TR Part Data Attributes:
|
MIC29151-3.3WU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29151-3.3WU-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 8.7805 mm |
Alternate Parts for MIC29151-3.3WU-TR
This table gives cross-reference parts and alternative options found for MIC29151-3.3WU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29151-3.3WU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29151-3.3BU | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29151-3.3WU-TR vs MIC29151-3.3BU |
MIC29151-3.3WU | Fixed Positive LDO Regulator, | Rochester Electronics LLC | MIC29151-3.3WU-TR vs MIC29151-3.3WU |
MIC29151-3.3WUTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Micrel Inc | MIC29151-3.3WU-TR vs MIC29151-3.3WUTR |
MIC29151-3.3WUTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | Microchip Technology Inc | MIC29151-3.3WU-TR vs MIC29151-3.3WUTR |