Part Details for MIC2075-2YM-TR by Microchip Technology Inc
Overview of MIC2075-2YM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2075-2YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4236
|
Newark | Usb High-Side Power Switch Rohs Compliant: Yes |Microchip MIC2075-2YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$1.0300 | Buy Now |
DISTI #
70Y9601
|
Newark | Usb High-Side Power Switch 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2075-2YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
MIC2075-2YM-CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3416 In Stock |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
MIC2075-2YM-TR
|
Avnet Americas | USB HIGH-SIDE POWER SWITCH - Tape and Reel (Alt: MIC2075-2YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 40000 |
|
$0.5746 / $0.6162 | Buy Now |
DISTI #
998-MIC2075-2YMTR
|
Mouser Electronics | Power Switch ICs - Power Distribution USB High-Side Power Switch RoHS: Compliant | 2661 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
MIC2075-2YM-TR
|
Microchip Technology Inc | USB High-Side Power Switch, Projected EOL: 2034-11-09 RoHS: Compliant pbFree: Yes | 51661 |
|
$0.7900 / $1.3600 | Buy Now |
|
Future Electronics | MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
|
Onlinecomponents.com | USB Power SW USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N T/R RoHS: Compliant |
2000 In Stock 52500 Factory Stock |
|
$0.9700 / $1.0050 | Buy Now |
|
Ameya Holding Limited | MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch - SOIC-8 | 54161 |
|
RFQ | |
|
NAC | USB High-Side Power Switch - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 42500 |
|
$0.6500 / $0.8000 | Buy Now |
Part Details for MIC2075-2YM-TR
MIC2075-2YM-TR CAD Models
MIC2075-2YM-TR Part Data Attributes:
|
MIC2075-2YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2075-2YM-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2075-2YM-TR
This table gives cross-reference parts and alternative options found for MIC2075-2YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2075-2YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2075-2YM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2075-2YM-TR vs MIC2075-2YM |