-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8101
|
Newark | Pwr Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:700Ma, On State Resistance:0.09Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Microchip MIC2025-2YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1768 |
|
$0.9260 / $1.2100 | Buy Now |
DISTI #
576-1058-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3927 In Stock |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
MIC2025-2YM
|
Avnet Americas | USB HIGH-SIDE POWER SWITCH - Rail/Tube (Alt: MIC2025-2YM) RoHS: Compliant Min Qty: 570 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
998-MIC2025-2YM
|
Mouser Electronics | Power Switch ICs - Power Distribution USB High-Side Power Switch RoHS: Compliant | 2350 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
MIC2025-2YM
|
Microchip Technology Inc | USB High-Side Power Switch, Projected EOL: 2034-01-06 RoHS: Compliant pbFree: Yes |
71 Alternates Available |
|
$0.6900 / $1.1600 | Buy Now |
|
Future Electronics | MIC2025 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2501Tube |
|
$0.8750 / $1.0600 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube RoHS: Compliant |
3135 In Stock 2565 Factory Stock |
|
$0.5500 / $0.6830 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 8 Pin, Plastic, SOP | 449 |
|
$1.2408 / $3.0080 | Buy Now |
|
Quest Components | POWER SUPPLY SWITCHING CIRCUIT, 8 Pin, Plastic, SOP | 7 |
|
$10.9864 / $12.3597 | Buy Now |
DISTI #
MIC2025-2YM
|
TME | IC: power switch, high-side, 0.7A, Ch: 1, MOSFET, SMD, SO8, tube Min Qty: 1 | 1133 |
|
$0.7600 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2025-2YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2025-2YM
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC2025-2YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2025-2YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2075-2YMM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2025-2YM vs MIC2075-2YMM-TR |
MIC2025-2YMM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2025-2YM vs MIC2025-2YMM-TR |
MIC2075-1YM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2025-2YM vs MIC2075-1YM |
MIC2075-1YMM-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2025-2YM vs MIC2075-1YMM-TR |
MIC2025-2YMM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2025-2YM vs MIC2025-2YMM |