-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBA2V1005-101-R
|
Avnet Americas | Inductor Ferrite Chip Bead 100Ohm 2A 0.10Ohm 2-Pin 0402 T/R - Tape and Reel (Alt: MFBA2V1005-101-R) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0074 | Buy Now |
DISTI #
504-MFBA2V1005-101-R
|
Mouser Electronics | Ferrite Beads 100 OHM .02A 2 PADS RoHS: Compliant | 50040 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0069 | Buy Now |
DISTI #
MFBA2V1005-101-R
|
TTI | Ferrite Beads 100 OHM .02A 2 PADS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFBA2V1005-101-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBA2V1005-101-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MFBA2V1005-101-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBA2V1005-101-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00321611601Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | MFBA2V1005-101-R vs BBPY00321611601Y00 |
ILHB0805ER601V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Vishay Intertechnologies | MFBA2V1005-101-R vs ILHB0805ER601V |
LMMGA322525T102NG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | MFBA2V1005-101-R vs LMMGA322525T102NG |
BBPY00160808221Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MFBA2V1005-101-R vs BBPY00160808221Y00 |
BBHV00160808601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MFBA2V1005-101-R vs BBHV00160808601Y00 |
MFBA2V1608-151-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | MFBA2V1005-101-R vs MFBA2V1608-151-R |
MFBM1V3216-601-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MFBA2V1005-101-R vs MFBM1V3216-601-R |
LLMGA322525T102NG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | MFBA2V1005-101-R vs LLMGA322525T102NG |
MFBW1V2012-151-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | MFBA2V1005-101-R vs MFBW1V2012-151-R |
ABPY00160808221Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Pulse Electronics Corporation | MFBA2V1005-101-R vs ABPY00160808221Y00 |