-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5653
|
Newark | Ferrite Bead, 0.1Ohm, 2A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:Ilhb Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Vishay ILHB0805ER601V Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 56000 |
|
$0.0300 / $0.0310 | Buy Now |
DISTI #
55M4338
|
Newark | Ferrite Bead, 0.1Ohm, 2A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:2A, Product Range:Ilhb Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Vishay ILHB0805ER601V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1703 |
|
$0.0410 / $0.1190 | Buy Now |
DISTI #
91AH7652
|
Newark | Ferrite Bead, 0805, 2A, 0.1 Ohm Rohs Compliant: Yes |Vishay ILHB0805ER601V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 / $0.0740 | Buy Now |
DISTI #
ILHB0805ER601V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILHB0805ER601V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0216 / $0.0274 | Buy Now |
DISTI #
ILHB0805ER601V
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: ILHB0805ER601V) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
55M4338
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 2 A, 100 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 55M4338) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 1703 Partner Stock |
|
$0.0460 / $0.1290 | Buy Now |
DISTI #
35M5653
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 600 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: 35M5653) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 4 Days Container: Reel | 56000 Partner Stock |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
70-ILHB0805ER601V
|
Mouser Electronics | Ferrite Beads 600ohms 25% RoHS: Compliant | 175770 |
|
$0.0220 / $0.1100 | Buy Now |
DISTI #
V36:1790_07453759
|
Arrow Electronics | Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2A 0.09Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2303 | Americas - 168000 |
|
$0.0230 / $0.0251 | Buy Now |
DISTI #
E02:0323_00021032
|
Arrow Electronics | Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2A 0.09Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2413 | Europe - 88000 |
|
$0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILHB0805ER601V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILHB0805ER601V
Vishay Intertechnologies
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 Inch | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ILHB0805ER601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILHB0805ER601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYH301 | Ferrite Bead | Viking Tech Corp | ILHB0805ER601V vs CB05YTYH301 |
CB05YTYH391 | Ferrite Bead | Viking Tech Corp | ILHB0805ER601V vs CB05YTYH391 |
CB05YTYH451 | Ferrite Bead | Viking Tech Corp | ILHB0805ER601V vs CB05YTYH451 |
CB05YTYH471 | Ferrite Bead | Viking Tech Corp | ILHB0805ER601V vs CB05YTYH471 |
PBY201209T-601Y-N | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | ILHB0805ER601V vs PBY201209T-601Y-N |
ABPY00201209601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | ILHB0805ER601V vs ABPY00201209601Y00 |