Datasheets
MCP2515-I/STRB2 by: Microchip Technology Inc

CAN controller with SPI interface, 125 deg C, -40C to +85C, 20-TSSOP, TUBE

Part Details for MCP2515-I/STRB2 by Microchip Technology Inc

Overview of MCP2515-I/STRB2 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Part Details for MCP2515-I/STRB2

MCP2515-I/STRB2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP2515-I/STRB2 Part Data Attributes:

MCP2515-I/STRB2 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2515-I/STRB2 Microchip Technology Inc CAN controller with SPI interface, 125 deg C, -40C to +85C, 20-TSSOP, TUBE
Pbfree Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Address Bus Width
Boundary Scan NO
Bus Compatibility SPI
Clock Frequency-Max 40 MHz
Communication Protocol SYNC; BIT ;BYTE
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Low Power Mode YES
Number of Serial I/Os 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for MCP2515-I/STRB2

This table gives cross-reference parts and alternative options found for MCP2515-I/STRB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-I/STRB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP2515T-E/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-E/ST
MCP2515-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/STVAO
MCP2515T-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-E/STVAO
MCP2515-I/STG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-I/STG
MCP2515T-I/STRB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 20-TSSOP, T/R Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-I/STRB2
MCP2515T-E/STRB2 CAN controller with SPI interface, 125 deg C, -40C to +125C, 20-TSSOP, T/R Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-E/STRB2
MCP2515-E/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/ST
MCP2515-E/STG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/STG
MCP2515T-I/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-I/ST
MCP2515-E/STRB4 TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 20-TSSOP, TUBE Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/STRB4
Part Number Description Manufacturer Compare
MCP2515T-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-E/STVAO
MCP2515-E/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/ST
MCP2515-E/STG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/STG
MCP2515-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/STVAO
MCP2515-E/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/SOVAO
MCP2515-I/STG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-I/STG
MCP2515-E/SORB4 TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-E/SORB4
MCP2515-I/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-I/SOVAO
MCP2515T-E/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515T-E/ST
MCP2515-I/PRB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-PDIP, TUBE Microchip Technology Inc MCP2515-I/STRB2 vs MCP2515-I/PRB2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2515-I/STRB2 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2515-I/STRB2 by Microchip Technology Inc

  • Please alert me when MCP2515-I/STRB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2515-I/STRB2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2515-I/STRB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP2515-I/STRB2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2515-I/STRB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2515-I/STRB2 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: