Part Details for MCF53281CVM240 by NXP Semiconductors
Overview of MCF53281CVM240 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MCF53281CVM240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7140
|
Newark | 32-Bit Embedded Microprocessors, Product Range:4469712 Series, No. Of Cpu Cores:1Cores, Program Memory Size:16Kb, Ic Case/Package:Bga, No. Of Pins:256Pins, Supply Voltage Min:1.4V, Supply Voltage Max:1.6V, No. Of I/O S:10I/O S Rohs Compliant: Yes |Nxp MCF53281CVM240 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7400 | Buy Now |
DISTI #
61AC0181
|
Newark | Mcf5329 Dragonfire Rohs Compliant: Yes |Nxp MCF53281CVM240 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1900 | Buy Now |
DISTI #
2832-MCF53281CVM240-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 20 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
969 In Stock |
|
$32.9900 | Buy Now |
DISTI #
MCF53281CVM240-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 20 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$29.7782 | Buy Now |
DISTI #
MCF53281CVM240
|
Avnet Americas | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF53281CVM240) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$24.3729 / $28.1075 | Buy Now |
DISTI #
841-MCF53281CVM240
|
Mouser Electronics | Microprocessors - MPU MCF5329 DRAGONFIRE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MCF532x Series 240MHz 32KB RAM ColdFire ® 32-Bit Microcontroller - MAPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$27.5600 | Buy Now |
DISTI #
MCF53281CVM240
|
Avnet Silica | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray (Alt: MCF53281CVM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF53281CVM240
|
EBV Elektronik | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray (Alt: MCF53281CVM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 969 |
|
$24.7400 | RFQ |
Part Details for MCF53281CVM240
MCF53281CVM240 CAD Models
MCF53281CVM240 Part Data Attributes
|
MCF53281CVM240
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF53281CVM240
NXP Semiconductors
32-BIT, 240MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF53281CVM240
This table gives cross-reference parts and alternative options found for MCF53281CVM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF53281CVM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5329CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF53281CVM240 vs MCF5329CVM240 |
MCF5328CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF53281CVM240 vs MCF5328CVM240 |
MCF5373LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | MCF53281CVM240 vs MCF5373LCVM240 |
MCF5328CVM240J | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF53281CVM240 vs MCF5328CVM240J |
MCF53281CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF53281CVM240 vs MCF53281CVM240 |
MCF5329CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF53281CVM240 vs MCF5329CVM240 |