Part Details for MCF5329CVM240 by NXP Semiconductors
Overview of MCF5329CVM240 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5329CVM240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8044
|
Newark | Microprocessor-Mpu Ic, Product Range:Coldfire V3 Family Mcf532X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:16Kb, Ic Case/Package:Mapbga, No. Of Pins:256Pins, Supply Voltage Min:1.4V, No. Of I/O S:10I/O S Rohs Compliant: Yes |Nxp MCF5329CVM240 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1700 | Buy Now |
DISTI #
MCF5329CVM240-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2237 In Stock |
|
$20.4819 / $25.8200 | Buy Now |
DISTI #
MCF5329CVM240
|
Avnet Americas | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5329CVM240) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 400 |
|
RFQ | |
DISTI #
MCF5329CVM240
|
Avnet Americas | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray - Trays (Alt: MCF5329CVM240) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.3180 / $23.4313 | Buy Now |
DISTI #
841-MCF5329CVM240
|
Mouser Electronics | Microprocessors - MPU MCF5329 V4CORE RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07190146
|
Arrow Electronics | MPU ColdFire MPC5xxx Processor RISC 32bit 240MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2407 | Americas - 298 |
|
$19.9400 / $25.6800 | Buy Now |
|
Future Electronics | MCF5329 V3CORE,256PIN MAPBGA RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$21.5100 | Buy Now |
DISTI #
77838707
|
Verical | MPU ColdFire MPC5xxx Processor RISC 32bit 240MHz 256-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 298 |
|
$19.9400 / $25.6800 | Buy Now |
DISTI #
MCF5329CVM240
|
Avnet Silica | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray (Alt: MCF5329CVM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MCF5329CVM240
|
EBV Elektronik | MPU MPC5xxx RISC 32-Bit CMOS 240MHz 256-Pin MAPBGA Tray (Alt: MCF5329CVM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 900 |
|
Buy Now |
Part Details for MCF5329CVM240
MCF5329CVM240 CAD Models
MCF5329CVM240 Part Data Attributes
|
MCF5329CVM240
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5329CVM240
NXP Semiconductors
32-BIT, 240MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5329CVM240
This table gives cross-reference parts and alternative options found for MCF5329CVM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5329CVM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5329CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5329CVM240 vs MCF5329CVM240 |
MCF5328CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5329CVM240 vs MCF5328CVM240 |
MCF5373LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | MCF5329CVM240 vs MCF5373LCVM240 |
MCF5328CVM240J | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5329CVM240 vs MCF5328CVM240J |
MCF53281CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5329CVM240 vs MCF53281CVM240 |