-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47192-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2567 In Stock |
|
$0.8259 / $1.8700 | Buy Now |
DISTI #
926-LM7805CT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 5 Volt Reg RoHS: Compliant | 11982 |
|
$0.7940 / $1.7000 | Buy Now |
DISTI #
LM7805CT/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220-3, THT, tube Min Qty: 1 | 1553 |
|
$1.0500 / $1.7300 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220-3, THT, ±5% | 7510 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 1.5A TO220-3 / Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 34604 |
|
RFQ | |
|
LCSC | 80dB(120Hz) 1A Fixed 5V Positive electrode 35V TO-220 Linear Voltage Regulators (LDO) ROHS | 264 |
|
$0.9732 / $1.6710 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 1.5A TO220-3 / Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 148600 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM7805CT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7805CT/NOPB
Texas Instruments
1.5-A, 30-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM7805CT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CT-BP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | LM7805CT/NOPB vs MC7805CT-BP-HF |
NJM7805FA | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | LM7805CT/NOPB vs NJM7805FA |
MC7805ABTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM7805CT/NOPB vs MC7805ABTG |
MC7805CTP | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | LM7805CT/NOPB vs MC7805CTP |
L7805ACP | Positive voltage regulator ICs | STMicroelectronics | LM7805CT/NOPB vs L7805ACP |
IP140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs IP140G-05R1 |
IP140AG-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805CT/NOPB vs IP140AG-05R1 |
AN7805 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | LM7805CT/NOPB vs AN7805 |
IP7805AGR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CT/NOPB vs IP7805AGR1 |
KA7805AE | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM7805CT/NOPB vs KA7805AE |