Part Details for MC74HC595ADR2 by onsemi
Overview of MC74HC595ADR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC595ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5534
|
Newark | Mc74Hc595Adr2, Motor Driver Ic |Onsemi MC74HC595ADR2 Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Bristol Electronics | 2364 |
|
RFQ | ||
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 22707 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 109 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | IC SHIFT REGISTR 8BIT 3ST 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC | 153000 |
|
$0.3110 / $0.4670 | Buy Now |
Part Details for MC74HC595ADR2
MC74HC595ADR2 CAD Models
MC74HC595ADR2 Part Data Attributes
|
MC74HC595ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595ADR2
onsemi
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC595ADR2
This table gives cross-reference parts and alternative options found for MC74HC595ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC595AFN-TP2ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2 vs TC74HC595AFN-TP2ELP |
MM74HC595MX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC595ADR2 vs MM74HC595MX |
TC74HC595AFN-TP1 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2 vs TC74HC595AFN-TP1 |
SN74HC595D | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADR2 vs SN74HC595D |
SN74HC595DRG3 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADR2 vs SN74HC595DRG3 |
MC74HC595ADR2G | Shift Register 3-State, SOIC 16 LEAD, 2500-REEL | onsemi | MC74HC595ADR2 vs MC74HC595ADR2G |
MC74HC595ADG | Shift Register 3-State, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC595ADR2 vs MC74HC595ADG |
MC74HC595ADD | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC595ADR2 vs MC74HC595ADD |
HD74HC595RP | HC/UH SERIES, SERIAL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC595ADR2 vs HD74HC595RP |
TC74HC595AFN-TP1ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2 vs TC74HC595AFN-TP1ELP |