-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shift Register 3-State, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6681
|
Newark | Shift Register, 8Bit, Siso/Piso, Soic-16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HC595ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30197 |
|
$0.3080 / $0.6710 | Buy Now |
DISTI #
45J1348
|
Newark | 8 Bit Sipo/Siso Shift Register Soic16, Full Reel, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Msl:-Rohs Compliant: Yes |Onsemi MC74HC595ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.2470 | Buy Now |
DISTI #
84K8783
|
Newark | 8 Bit Sipo/Siso Shift Register Soic16, Logic Family/Base Number:74Hc595, Shift Register Function:Serial To Parallel, Serial To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Soic, Product Range:- Rohs Compliant: Yes |Onsemi MC74HC595ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2880 / $0.6510 | Buy Now |
DISTI #
MC74HC595ADR2GOSCT-ND
|
DigiKey | IC SHIFT REGISTR 8BIT 3ST 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96 In Stock |
|
$0.1749 / $0.6100 | Buy Now |
DISTI #
MC74HC595ADR2G
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Tape and Reel (Alt: MC74HC595ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 15000386721 Factory Stock |
|
$0.1683 / $0.2008 | Buy Now |
DISTI #
84K8783
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Ammo Pack | 1806 Partner Stock |
|
$0.5250 / $0.6510 | Buy Now |
DISTI #
863-MC74HC595ADR2G
|
Mouser Electronics | Counter Shift Registers 8-Bit 3 State Shift RoHS: Compliant | 78 |
|
$0.1740 / $0.6100 | Buy Now |
|
Future Electronics | MC74HC595A Series 6 V 3-ST Surface Mount Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.1980 / $0.2100 | Buy Now |
|
Future Electronics | MC74HC595A Series 6 V 3-ST Surface Mount Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1840 | Buy Now |
|
Bristol Electronics | 4412 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC595ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC595ADR2G
onsemi
Shift Register 3-State, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC595ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC595ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC595AFN-TP2ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2G vs TC74HC595AFN-TP2ELP |
MM74HC595MX | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC595ADR2G vs MM74HC595MX |
TC74HC595AFN-TP1 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2G vs TC74HC595AFN-TP1 |
SN74HC595D | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADR2G vs SN74HC595D |
SN74HC595DRG3 | 8-bit shift registers with 3-state output registers 16-SOIC -40 to 85 | Texas Instruments | MC74HC595ADR2G vs SN74HC595DRG3 |
MC74HC595ADG | Shift Register 3-State, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC595ADR2G vs MC74HC595ADG |
MC74HC595ADD | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | MC74HC595ADR2G vs MC74HC595ADD |
HD74HC595RP | HC/UH SERIES, SERIAL IN PARALLEL OUT SHIFT REGISTER, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC595ADR2G vs HD74HC595RP |
TC74HC595AFN-TP1ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2G vs TC74HC595AFN-TP1ELP |
TC74HC595AFN-ELP | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | MC74HC595ADR2G vs TC74HC595AFN-ELP |