Part Details for MC74HC4051DR2 by Motorola Mobility LLC
Overview of MC74HC4051DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC74HC4051DR2
MC74HC4051DR2 CAD Models
MC74HC4051DR2 Part Data Attributes:
|
MC74HC4051DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051DR2
Motorola Mobility LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC4051DR2
This table gives cross-reference parts and alternative options found for MC74HC4051DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935173810118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051DR2 vs 935173810118 |
HD74HC4051RP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC4051DR2 vs HD74HC4051RP |
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051DR2 vs MC74HC4051AD |
74HC4051D,652 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4051DR2 vs 74HC4051D,652 |
74HC4051D,653 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4051DR2 vs 74HC4051D,653 |
MC74HC4051ADR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4051DR2 vs MC74HC4051ADR2G |
935173810112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051DR2 vs 935173810112 |
MC74HC4051ADR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4051DR2 vs MC74HC4051ADR2 |
74HC4051D-Q100 | DIFFERENTIAL MULTIPLEXER | NXP Semiconductors | MC74HC4051DR2 vs 74HC4051D-Q100 |
933714820653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051DR2 vs 933714820653 |