Part Details for MC74HC4051ADR2 by Rochester Electronics LLC
Overview of MC74HC4051ADR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC4051ADR2
MC74HC4051ADR2 CAD Models
MC74HC4051ADR2 Part Data Attributes:
|
MC74HC4051ADR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051ADR2
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC4051ADR2
This table gives cross-reference parts and alternative options found for MC74HC4051ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935173810118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADR2 vs 935173810118 |
HD74HC4051RP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC4051ADR2 vs HD74HC4051RP |
MC74HC4051AD | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADR2 vs MC74HC4051AD |
74HC4051D,652 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4051ADR2 vs 74HC4051D,652 |
74HC4051D,653 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74HC4051ADR2 vs 74HC4051D,653 |
MC74HC4051ADR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4051ADR2 vs MC74HC4051ADR2G |
935173810112 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-338-1, SSOP-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADR2 vs 935173810112 |
74HC4051D-Q100 | DIFFERENTIAL MULTIPLEXER | NXP Semiconductors | MC74HC4051ADR2 vs 74HC4051D-Q100 |
MC74HC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4051ADR2 vs MC74HC4051DR2 |
933714820653 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SO, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | MC74HC4051ADR2 vs 933714820653 |