-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1284
|
Newark | Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc04, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC04ADR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1045 |
|
$0.2010 / $0.2200 | Buy Now |
DISTI #
81Y6638
|
Newark | Inverter, Hex, 1 I/P, Soic-14, Logic Family/Base Number:74Hc04, Logic Type:Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC04ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.2970 / $0.5830 | Buy Now |
DISTI #
84AC2019
|
Newark | Log Cmos Inverter Hex Rohs Compliant: Yes |Onsemi MC74HC04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2090 | Buy Now |
DISTI #
29X6062
|
Newark | Inverter Gate, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc04, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Msl:- Rohs Compliant: Yes |Onsemi MC74HC04ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2540 | Buy Now |
DISTI #
MC74HC04ADR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14424 In Stock |
|
$0.1507 / $0.5300 | Buy Now |
DISTI #
MC74HC04ADR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC04ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 259412 Factory Stock |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
45J1284
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 45J1284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 1045 Partner Stock |
|
$0.2930 / $0.4700 | Buy Now |
DISTI #
863-MC74HC04ADR2G
|
Mouser Electronics | Inverters 2-6V CMOS Hex RoHS: Compliant | 3095 |
|
$0.1500 / $0.4800 | Buy Now |
DISTI #
V72:2272_07297482
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2129 Container: Cut Strips | Americas - 5 |
|
$0.1500 | Buy Now |
DISTI #
70466349
|
RS | MC74HC04ADR2G, Hex, TTL CMOS Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC04ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2760 / $0.3250 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC04ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADR2G
onsemi
Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC04ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04ADG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | MC74HC04ADR2G vs MC74HC04ADG |
MC74HC04ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HC04ADR2G vs MC74HC04ADR2 |
74HC04D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | MC74HC04ADR2G vs 74HC04D/T3 |
MC74HC04AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HC04ADR2G vs MC74HC04AD |
CD74HC04ME4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HC04ADR2G vs CD74HC04ME4 |
MM74HC04MX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC04ADR2G vs MM74HC04MX_NL |
933714260652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04ADR2G vs 933714260652 |
74HC04D-T | Inverter | Nexperia | MC74HC04ADR2G vs 74HC04D-T |
M74HC04M1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC04ADR2G vs M74HC04M1 |
SN74HC04D-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | MC74HC04ADR2G vs SN74HC04D-00 |